• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Industrial 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.44 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer industrial 9V e-Block

  • Temperature range -18 to +55 °C
  • Can be stored for 10 years

Technical specifications

  • Temperature range -18 to +55 °C
Size

9V PP3

Product type

9 V / PP3 battery

Technology

Alkali-manganese

Voltage

9 V

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

Show more
Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Documents & Downloads

Datasheet

Datasheet 3415855 Energizer Industrial 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3415855 Energizer Industrial 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Description

Alkali industry battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Designed to provide professional equipment reliable and long-lasting energy.

Hints

With the bracket ABG-44 (Article Nr.1577252) the cells can be secured against slipping out of the battery holder. This text is machine translated.

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)