• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Mascha und der Bär E301699800 LED (monochrome) Torch battery-powered 6 lm 38 g

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torch Mascha and the bear

  • Mascha and the bear motif
  • Colorful, small and light
  • Continuous or signal light
  • Robust and lightweight
  • Powered by 2 Energizer AAA batteries (included)
  • Compact, lightweight design with lanyard
  • Robust and stable design that can withstand a drop test from a height of 1 meter
  • Lights up to 87 hours

Technical specifications

  • 2x AAA battery (included)
Luminous flux (range)

0.1 lm - 49.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Factory colour

Yellow

Purple

Illumination range (high)

16 m

Weight

38 g

Dim

(Ø x L) 30 mm x 157 mm

No. of bulbs

1

Light duration (high)

87 h

Luminous flux (high)

6 lm

Material

Plastic

Length

157 mm

(Ø)

30 mm

IPX4

Waterproof

No

Description

The Energizer 2AAA torch for children in the "Mascha and the Bear" design is a long time of joy. The simple and handy operation makes this the ideal light for children, who play with their favorite characters from "Mascha and the Bear". Instead of a bright light, it provides a gentle beam of light and the battery compartment is secured with screws, making the torch particularly safe even in the hands of children.
Whether you camp in the garden, go on a treasure hunt in the house or read a last page before falling asleep, the Energizer Mascha and the Bear LED torch for children makes it possible. This fun children's pocket lamp in a light, compact design can be carried along comfortably, but is stable enough for all big adventures and helps also in an emergency situation. Simply switch the lamp on or off with a push of a button. The torch delivers a gentle 6 lumens, was easy on the eyes and lights up to 16 meters. Their little ones will enjoy their own masha and bear headlamp, which will accompany them while playing, in bed and on all adventures.

This text is machine translated.

Scope of delivery

  • torch
  • Wrist strap
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.