• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Max Power Power bank 30000 mAh LiPo USB type A, USB C® Black Status display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Energizer Max Power Power bank

  • 300mAh capacity
  • 111Wh (max.)
  • Triple output
  • LED display of the battery status
  • Lithium polymer;
  • Nominal output 1 USB-C 5V/3A
  • Nominal output 2 USB-C 5V/3A
  • Rated output 3 USB-C 5V/3A Total output 15W Max.
  • This text is machine translated.

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

30000 mAh

Technology

LiPo

Width

145.5 mm

Connector

USB type A

USB C®

Height

40.8 mm

Weight

595 g

Factory colour

Black

Wireless charging

No

Dim

(W x H x D) 145.5 x 40.8 x 69 mm

Connector type

USB-A 2x

USB-C® 1x

Capacitance measured

30000 mAh

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

3 A

Depth

69 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

30000 mAh

Output voltage

5 V

Input voltage

5 V

UKCA

yes

Port 1 output current

3 A

Port 2 output current

3 A

USB Type-A output ports

1

Port 3 output current

2.4 A

Total output power

15 W

USB Type-C ports quantity

2

USB Power Delivery up to

15 W

Fast charging

yes

Battery capacity

111 Wh

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734646 Energizer Max Power Power bank 30000 mAh LiPo USB type A, USB C® Black Status display

Information

Test Summary Report 3734646 Energizer Max Power Power bank 30000 mAh LiPo USB type A, USB C® Black Status display

Security datasheet

Security datasheet 3734646 Energizer Max Power Power bank 30000 mAh LiPo USB type A, USB C® Black Status display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.