
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power bank
3
20000 mAh
LiPo
145.5 mm
USB type A
USB C®
28.8 mm
400 g
Black
No
(W x H x D) 145.5 x 28.8 x 69 mm
USB-A 2x
USB-C® 1x
Status display
5 V
3 A
5 V
3 A
69 mm
USB
with USB Power Delivery
20000 mAh
5 V
5 V
yes
3 A
3 A
1
2.4 A
15 W
2
15 W
74 Wh
3
User & Safety Instructions 3734645 Energizer Max Power Power bank 20000 mAh LiPo USB type A, USB C® Black Status display
The necessary accessories are required to use the article as described.