• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Power bank 25000 mAh Power Delivery 3.0 Li-ion Silver Status display

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UGREEN Power bank

  • PD 3.1 140 W high-speed load
  • 25,000 mAh high capacity
  • Real-time display of the charging power and the battery status

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

25000 mAh

Charging current (max.)

5 A

Technology

Li-ion

Length

54 mm

Width

51 mm

Height

155 mm

Weight

609 g

Factory colour

Silver

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 54 x 51 x 155 mm

Connector type

USB-A 1x

USB-C® 2x

Powerbank features

Status display

USB-C voltage output (max.)

20 V

USB-C current output (max.)

5 A

USB-C voltage input (max.)

20 V

USB-C current input (max.)

3.25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778464 UGREEN Power bank 25000 mAh Power Delivery 3.0 Li-ion Silver Status display

Description

With a capacity of 25,000 mAh this UGREEN power bank is designed for a continuous power supply in professional environments. It supports the PD 3.1 technology for charging processes with high power.

High speed charging
The device allows a charging with up to 140 W at one output. One USB-A and two USB-C outputs offer flexibility when connecting the required hardware.

Detailed real time display
An integrated display informs about the current battery status and shows at the same time the used charging power.

Reliable capacity
The 25,000 mAh large battery provides reserves for providing the necessary energy to mobile devices with appointments outside the office.

This text is machine translated.

Features

  • Integrated LED charging status indicator
  • 1x USB-A and 2x USB-C output

Scope of delivery

  • Powerbank
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)