
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 16 pc(s))
Total (€ 10.92 / piece)
€
Only 10 Set(s) available
Highlights & Details
Energizer Power AAA battery Alkali-manganese 1.5 V 16 pc(s)
- 16er set
- 7 years storable
- Leak protection
- This text is machine translated.
Technical specifications
- Size
AAA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
16 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Product type
AAA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2384537 Energizer Power AAA battery Alkali-manganese 1.5 V 16 pc(s)
User & Safety Instructions
User & Safety Instructions 2384537 Energizer Power AAA battery Alkali-manganese 1.5 V 16 pc(s)
Description
Reliable energy supplier for standard applications of daily use.
Hints
According BattG may NiCd batteries exclusively for cordless power tools are used in medical, emergency and alarm systems. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.34*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































