• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EnerSys Cyclon Longlife lead battery

  • Rechargeable
  • Service life up to 2000 charge/discharge cycles.

Technical specifications

  • Temperature range -40 to +80 °C
Dim

(W x H x D) 139 x 77 x 54 mm

Product type

VRLA

Technology

AGM

Voltage

6 V

Capacity (mAh, Ah)

5 Ah

Height

77 mm

Weight

980 g

Content

1 pc(s)

Type

Hawker Cyclon X

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

54 mm

Width

139 mm

Features

Maintenance-free

Cylindrical type

High number of charge cycles

Low self-discharge levels

Connection

Contact pin 6.3

Range of use

Alarm systems

Electric vehicles

VDS certification

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 250310 EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

User & Safety Instructions

User & Safety Instructions 250310 EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

Information

Information 250310 EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

Information 250310 EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

Security datasheet

Security datasheet 250310 EnerSys Hawker Cyclon X 0809-0012 VRLA 6 V 5 Ah AGM (W x H x D) 139 x 77 x 54 mm 6.35 mm blade terminal Maintenance-free

Description

Specially for modelling applications.

Features

  • Can be used in any position
  • Built-in safety valve

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.07€ 195.67*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)