• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Genesis NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 172 x 165 mm M6 connector Maintenance-free, VDS cer

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EnerSys Genesis NP lead-acid battery

  • VDS certificate
  • High energy density
  • Fixed cycle

Technical specifications

  • Temperature range -15 , +50 °C
  • Lifetime up to 1000 cycles
Dim

(W x H x D) 197 x 172 x 165 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

38 Ah

Height

172 mm

Weight

14.59 kg

Content

1 pc(s)

Type

Hawker Genesis

Rechargeable

Yes

Connector

M6 connector

Depth

165 mm

Width

197 mm

Features

Maintenance-free

VDS certificate

Low self-discharge levels

High number of charge cycles

VdS No.

G106045

Pin type

G

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 2315751 EnerSys Hawker Genesis NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 172 x 165 mm M6 connector Maintenance-free, VDS cer

User & Safety Instructions

User & Safety Instructions 2315751 EnerSys Hawker Genesis NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 172 x 165 mm M6 connector Maintenance-free, VDS cer

Information

Information 2315751 EnerSys Hawker Genesis NP38-12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 172 x 165 mm M6 connector Maintenance-free, VDS cer

Description

Excellent performance with VDS certification.
Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The pure acid is safe in the fleece concentrated and provides an efficient operation. The sturdy casing is shock and vibration and flame-resistant.
The lead battery can be installed in any position and offers a variety of applications such as alarm systems, warning detector, mobile applications, cash systems, telecommunications, emergency lighting, monitoring systems, geophysical equipment, e-mobility, test devices, alternative energy, power tools and much more.

This text is machine translated.

Features

  • VDS certificate
  • High energy density
  • Maintenance free
  • Suitable for cyclic applications
  • Low self discharge
  • You can use it in any position
  • Long operating life
  • Thin plates made of pure lead-tin
  • High reliability
  • Flame resistant according to UL 94 V-0
  • Shock and vibration-proof
  • Built-in safety valve
  • Wide temperature range
  • High Conductivity

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 335.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)