• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Longlife DataSafe HX 12HX35FR VRLA 12 V 7.6 Ah AGM (W x H x D) 151 x 100 x 65 mm 6.35 mm blade terminal L

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enersys Hawker Longlife DataSaf 12HX35

  • High energy level
  • Maintenance free
  • Suitable for high discharge rates

Technical specifications

Dim

(W x H x D) 151 x 100 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.6 Ah

Height

100 mm

Weight

2 kg

Content

1 pc(s)

Type

Hawker Longlife DataSafe HX

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Low maintenance

Low self-discharge levels

Pin type

A

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2315745 EnerSys Hawker Longlife DataSafe HX 12HX35FR VRLA 12 V 7.6 Ah AGM (W x H x D) 151 x 100 x 65 mm 6.35 mm blade terminal L

Security datasheet

Security datasheet 2315745 EnerSys Hawker Longlife DataSafe HX 12HX35FR VRLA 12 V 7.6 Ah AGM (W x H x D) 151 x 100 x 65 mm 6.35 mm blade terminal L

Description

The DataSafe HX lead-acid battery is a valve-controlled VRLA battery for uninterruptible power supply. Ideal for UPS systems for protecting important data. Long life and use of gas
Recombinant technology. DataSafe HX was also developed for applications with high discharge rates.

This text is machine translated.

Features

  • High energy level
  • Maintenance free
  • Suitable for high discharge rates
  • Low self discharge
  • You can use it in any position
  • Long operating life
  • High reliability
  • Shock and vibration resistant
  • Built-in safety valve
  • Self-sealing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)