• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Engel Coolers MT35-F Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 32 l 18, +5 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressor-cool box MT35-F

  • 32 litres
  • Extremely low power consumption
  • Impervious to shocks, and in an inclined position
  • This text is machine translated.

Technical specifications

Product type

Cool box

Operating voltage

12 V

24 V

230 V

Tcooling temperature range

18, +5 °C

Operation principle

Compressor

Factory colour

Grey

Cool box features

Deep freeze function

Dim

(W x H x D) 647 x 408 x 364 mm

Weight

21 kg

Total storage capacity

32 l

F (A - G)

Width

647 mm

Height

408 mm

Depth

364 mm

Documents & Downloads

Datasheet

Datasheet 1461809 Engel Coolers MT35-F Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 32 l 18, +5 °C

User & Safety Instructions

User & Safety Instructions 1461809 Engel Coolers MT35-F Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 32 l 18, +5 °C

Description

Features

  • Baked Finish Steel sheet
  • Temperature range +5 to< -18°C can be set continuously
  • Inner dimensions: 380 x 270 x 270 mm
  • Ø-running time at 20°C TU = 20%, at 30 °C TU = 30%
  • Extremely low power consumption 32 W/12 V
  • Holding 30% longer than the same current source than comparable devices
  • No increased start-up-current when switching on
  • There are no high power consumption, even under the most extreme outside temperatures and inserts
  • During operation max. temperature drop of 1-2 °C
  • Particularly suitable for use in medical, pharmaceutical and laboratory
  • Service life up to 30 years and longer
  • Operation via solar cells
  • 100% maintenance-free
  • PU insulation CFC/HFC-free
  • Easy cleaning by smooth surfaces
  • Spare parts also for very old devices
  • Impervious to shocks, and in an inclined position
  • 1/3 more content for the same summary comparable compressor devices by outside the cooling compartment mounted compressor