• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Engel Coolers MT45F-S Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 40 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressor-cool box MT45F-S

  • Innovative and efficient oscillating compressor
  • LC display
  • Robust sheet steel construction
  • Vibration-resistant for extreme conditions

Technical specifications

  • Power 32 W
  • Internal dimensions 417 x 391 x 274 mm
Product type

Cool box

Operating voltage

12 V

24 V

230 V

Tcooling temperature range

-18, +10 °C

Operation principle

Compressor

Factory colour

Grey

Cool box features

Deep freeze function

Dim

(W x H x D) 647 x 508 x 364 mm

Weight

24 kg

Total storage capacity

40 l

F (A - G)

Width

647 mm

Height

508 mm

Depth

364 mm

Documents & Downloads

Datasheet

Datasheet 2251630 Engel Coolers MT45F-S Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 40 l

User & Safety Instructions

User & Safety Instructions 2251630 Engel Coolers MT45F-S Cool box EEC: F (A - G) Compressor 12 V, 24 V, 230 V Grey 40 l

Description

The robust MT45F-S coolbox is ideal for cooling and freezing in mobile or off-grid applications. The innovative oscillating compressor is very quiet and efficient. The advantages of the low starting current are particularly effective when operating from the battery.
Unlike conventional compressors, the device is insensitive to shaking, bumping and operation at an angle. The advantages of energy-efficient compressors combined with the mobile properties of absorber and Peltier are combined.

This text is machine translated.

Features

  • Innovative and efficient oscillating compressor
  • LC display
  • Temperature range +10 to< 18 °C, continuously adjustable
  • Robust sheet steel construction
  • Internal dimensions: 417 x 391 x 274 mm
  • Extremely low power consumption 32 W / 12 V
  • holds 30% longer on the same power source than comparable devices
  • No increased starting current when switched on
  • No increased power consumption even in extreme outdoor temperatures and applications
  • Max. Temperature drop of 1-2 °C
  • during operation Particularly suitable for use in medical, pharmaceutical and laboratory applications
  • Lifetime up to 30 years and longer
  • Operation via solar cells possible
  • 100% maintenance-free
  • PU insulation CFC/FC-free
  • Easy cleaning thanks to smooth surfaces
  • Long availability of spare parts
  • Resistant to shocks, Shock and slanted position
  • Automatic voltage detection
  • Stable carry handles can be screwed off
  • Vibration-resistant for extreme conditions
  • UL-approved

Scope of delivery

  • MT45F-S
  • Basket
  • User manual.