• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES ENT.A30 125/5 ENT.A30 125/5 Current transformer attachment Primary current 125 A Secondary current 5 A Line feed-t

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 24.99
-8 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTES ENT.A30 125/5 CURRENT CONVERTER

  • Line feed-through diameter 20 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Screw-fit

Primary current

125 A

Secondary current

5 A

5 VA

Line feed-through diameter

20 mm

Accuracy class

1

Type

ENT.A30 125/5

Dim

(L x W x H) 60 x 60 x 80 mm

Weight

350 g

Factory colour

Black

Line feed-through (H x W)
Width

60 mm

Height

80 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 2350418 ENTES ENT.A30 125/5 ENT.A30 125/5 Current transformer attachment Primary current 125 A Secondary current 5 A Line feed-t

User & Safety Instructions

User & Safety Instructions 2350418 ENTES ENT.A30 125/5 ENT.A30 125/5 Current transformer attachment Primary current 125 A Secondary current 5 A Line feed-t

Description

ENTES current transformers of the ENT series are converters with a narrow profile, which reduce the mains current to a measure compatible with measuring instruments. The converters insulate and protect relays and other devices from the mains voltage.

This text is machine translated.

Scope of delivery

  • Current Transformers
  • Mounting clamps.

What kind of Current Transformers are you looking for?