• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES ENT.A30 300/5 ENT.A30 300/5 Current transformer attachment Primary current 300 A Secondary current 5 A Line feed-t

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTES ENT.A30 300/5 CURRENT CONVERTER

  • Input current (current) 300 A
  • Output current 5 A
  • Line feed-through diameter 20 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Screw-fit

Primary current

300 A

Secondary current

5 A

5 VA

Line feed-through diameter

20 mm

Accuracy class

1

Type

ENT.A30 300/5

Dim

(L x W x H) 60 x 60 x 80 mm

Weight

350 g

Output current

5 A

Input current

300 A

Factory colour

Black

Width

60 mm

Height

80 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 2350422 ENTES ENT.A30 300/5 ENT.A30 300/5 Current transformer attachment Primary current 300 A Secondary current 5 A Line feed-t

User & Safety Instructions

User & Safety Instructions 2350422 ENTES ENT.A30 300/5 ENT.A30 300/5 Current transformer attachment Primary current 300 A Secondary current 5 A Line feed-t

Description

ENTES current transformers of the ENT series are converters with a narrow profile, which reduce the mains current to a measure compatible with measuring instruments. The converters insulate and protect relays and other devices from the mains voltage.

This text is machine translated.

Scope of delivery

  • Current Transformers
  • Mounting clamps.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)