• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza 400/5 - CTB 31.35 1503277 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-t

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-on current transformer 400/5A-Class 1

  • Input current (current) 400 A
  • Line feed-through diameter 25.7 mm

Technical specifications

Product type

Current transformer attachment

Primary current

400 A

Secondary current

5 A

5 VA

Line feed-through diameter

25.7 mm

Type

400/5 - CTB 31.35

Weight

230 g

Input current

400 A

Factory colour

White

Line feed-through (W)

20 mm

Line feed-through (H x W)

30 x 20 mm

Line feed-through (H)

30 mm

Width

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2452090 Janitza 400/5 - CTB 31.35 1503277 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-t

User & Safety Instructions

User & Safety Instructions 2452090 Janitza 400/5 - CTB 31.35 1503277 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-t

Description

Plug-on current transformer 400/5A, primary current 400 A, secondary current 5 A, power 5 VA, class 1, primary conductor 30 x 10 mm, 25 x 12 mm, 20 x 20 mm, round conductor 25.7 mm, width 60 mm, housing classification: UL94-V2, protection class: IP20, Ambient temperature: -5.... +50 °C, weight: 0.23 kg.

This text is machine translated.

Features

  • UL certified.
  • World's first current transformer with screwless connection technology - spring-loaded terminal
  • Innovative, time-saving connection option (front or top) for solid and flexible conductors (max. 4 mm² – wire end sleeves can be omitted)
  • Shock-proof and vibration-proof, high mechanical holding forces
  • Maintenance-free, gas-tight connection
  • High current strength
  • Thermometers Rated continuous current Icth: 1.2 X IN
  • Low-voltage current transformers for max. operating voltages up to 1.2 kV; can be used in 690 V networks
  • This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)