• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik DLR 24/05/G Speed controller 5 A 24 V DC

Product type
Speed controller
Output voltage (max.)
24 V DC
Max. rotor current
5 A
Type
DLR 24/05/G
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 305.00
-34 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPH Elektronik DLR 24/05/G Speed controller 5 A 24 V DC

  • Load-independent digital 4 quadrant transistor direct current automatic controllers

Technical specifications

  • PWM-MOSFET amplifier
Product type

Speed controller

Type

DLR 24/05/G

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

5 A

Type

With enclosure

Dim

(L x W x H) 124 x 140 x 52 mm

Length

124 mm

Width

140 mm

Manufacturer part #

466A.05.0/3150

Height

52 mm

Output voltage

(Pre-selectable over Jumper) dependent on input voltage 12 V DC 24 V DC

Type

In the case

Operating voltage

10 - 36 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198728 EPH Elektronik DLR 24/05/G Speed controller 5 A 24 V DC

Description

Default speed set point on potentiometer (10 kΩ) or external voltage 0 5 V/DC or 0 - 10 V/DC (pre-selectable over Jumper) Armature voltage: max. 12/24 V/DC (pre-selectable over Jumper) Current limit adjustable via potentiometers Armature voltage feedback EMK with I x R compensation