• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik DLR 24/20/P Speed controller 20 A 24 V DC

Image similar
Product type
Speed controller
Output voltage (max.)
24 V DC
Max. rotor current
20 A
Type
DLR 24/20/P
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EPH Elektronik DLR 24/20/P Speed controller 20 A 24 V DC

  • Load-independent digital 4 quadrant transistor direct current automatic controllers

Technical specifications

  • PWM-MOSFET amplifier
Product type

Speed controller

Type

DLR 24/20/P

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

20 A

Type

PCB mount

Dim

(L x W x H) 117 x 165 x 45 mm

Length

117 mm

Width

165 mm

Manufacturer part #

526.20.0/4030

Height

45 mm

Output voltage

(Pre-selectable over Jumper) dependent on input voltage 12 V DC 24 V DC

Type

Board Design

Operating voltage

10 - 36 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197243 EPH Elektronik DLR 24/20/P Speed controller 20 A 24 V DC

Description

Default speed set point on potentiometer (10 kΩ) or external voltage 0 5 V/DC or 0 - 10 V/DC (pre-selectable over Jumper) Armature voltage: max. 12/24 V/DC (pre-selectable over Jumper) Current limit adjustable via potentiometers Armature voltage feedback EMK with I x R compensation

More interesting products

(*All information is plus legal VAT)