• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik GS24S/03/P DC speed controller 3 A 24 V DC

Product type
DC speed controller
Output voltage (max.)
32 V DC
Max. rotor current
3 A
Type
GS24S/03/P
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EPH Elektronik GS24S/03/P DC speed controller 3 A 24 V DC

  • Load-dependent 1-quadrant Rotation speed controller

Technical specifications

Product type

DC speed controller

Type

GS24S/03/P

Nominal voltage

24 V DC

Output voltage (max.)

32 V DC

Max. rotor current

3 A

Type

PCB mount

Dim

(L x W x H) 25 x 100 x 72 mm

Length

25 mm

Width

100 mm

Manufacturer part #

360B.03.2/2220

Height

72 mm

Output voltage

0 - 32 V

Type

Platinenausführung

Operating voltage

12 - 36 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 129209 EPH Elektronik GS24S/03/P DC speed controller 3 A 24 V DC

Description

Features

  • Load dependent transistor actuator
  • Current limiting adjustable by potentiometer
  • Internal/external setpoint can be preselected (jumper)
  • PWM MOSFET output stage.

Hints

Board without heat sink.

More interesting products

(*All information is plus legal VAT)