• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik GS24S/03/M/DW DC speed controller 3 A 24 V DC

Product type
DC speed controller
Output voltage (max.)
32 V DC
Max. rotor current
3 A
Type
GS24S/03/M/DW
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 175.00
-29 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPH Elektronik GS24S/03/M/DW DC speed controller 3 A 24 V DC

  • Load-dependent 1-quadrant Rotation speed controller

Technical specifications

Product type

DC speed controller

Type

GS24S/03/M/DW

Nominal voltage

24 V DC

Output voltage (max.)

32 V DC

Max. rotor current

3 A

Type

Rack mount

Dim

(L x W x H) 65 x 163 x 123 mm

Length

65 mm

Width

163 mm

Manufacturer part #

360B.03.2/2224

Height

123 mm

Output voltage

0 - 32 V

Type

Modulträgerausführung mit Drehrichtungswechsel

Operating voltage

12 - 36 V DC

Documents & Downloads

Datasheet

Datasheet 129502 EPH Elektronik GS24S/03/M/DW DC speed controller 3 A 24 V DC

User & Safety Instructions

User & Safety Instructions 129502 EPH Elektronik GS24S/03/M/DW DC speed controller 3 A 24 V DC

Description

Features

  • Load dependent transistor actuator
  • Current limiting adjustable by potentiometer
  • Internal/external setpoint can be preselected (jumper)
  • PWM MOSFET output stage.

Hints

Board without heat sink.