• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic DC speed controller 10 A 24 V DC

Product type
DC speed controller
Output voltage (max.)
24 V DC
Max. rotor current
10 A
Type
1191510
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HB 646 speed controller 12/24V 10A

  • High clock frequency (approx. 20 kHz)
  • High degree of efficiency through the use of power MOSFET
  • External control possible
  • Current limit adjustable

Technical specifications

  • Max. load 10 A
  • Heat sink temperature: 12V/10A: approx. 40°C; 24V/10A: approx. 65 °C
  • Current limitation: adjustable from 0.2 to 10 A
  • Speed setting: from 0% to 100%.
Product type

DC speed controller

Type

1191510

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

10 A

Dim

(L x W) 93 mm x 68 mm

Length

93 mm

Width

68 mm

Manufacturer part #

1191510

Operating voltage

12 V/DC, 24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398268 H-Tronic DC speed controller 10 A 24 V DC

Information

Information 1398268 H-Tronic DC speed controller 10 A 24 V DC

Conformity certificate

Conformity certificate 1398268 H-Tronic DC speed controller 10 A 24 V DC

Description

This speed controller has been specially developed for low-voltage electric motor. The main application areas are: infinitely variable speed control of DC power drills, model cars, windscreen wiper motors as well as for electrical tools. Due to the pulse duration control, which works with a frequency approx. 20 kHz, the power loss is kept minimal even at low speeds. Through the use of a special MOSFET transistor can be the output current of 0 to 10 A continuously with a potentiometer setting, whereby the electronics in case of a sudden blocking of the motor is protected. The setting range of the motor extends from the complete standstill up to maximum speed. With a further potentiometer, the device offers a possibility of load-independent speed stabilisation. This will speed and torque loss at higher loads are avoided and a uniform motor running even at low speeds. The device can also be used for an external control (external potentiometer or external voltage) can be configured.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)