• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik DGS 24/03 P DC speed controller 3 A 24 V DC

Product type
DC speed controller
Output voltage (max.)
24 V DC
Max. rotor current
3 A
Type
DGS 24/03 P
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC speed controller

Type

DGS 24/03 P

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

3 A

Type

PCB mount

Dim

(L x W x H) 40 x 40 x 15 mm

Length

40 mm

Width

40 mm

Manufacturer part #

576b.03.0/4145

Height

15 mm

Output voltage

0 - 24 V/DC (depending on the operating voltage)

Type

Board design

Operating voltage

10 - 36 V DC

Documents & Downloads

Datasheet

Datasheet 430034 EPH Elektronik DGS 24/03 P DC speed controller 3 A 24 V DC

User & Safety Instructions

User & Safety Instructions 430034 EPH Elektronik DGS 24/03 P DC speed controller 3 A 24 V DC

Description

The DGS 24/03 is a load-dependent speed controller for brush afflicted DC motors, which has a right and left running. Target speed set by external potentiometer 10 KΩ or external voltage 0 - 5 V/DC or 0 - 10 V/DC (pre-selectable over Jumper). Armature voltage 0 - 24 V/DC, depending on the operating voltage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)