• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic DC speed controller 5 A 24 V DC

Product type
DC speed controller
Output voltage (max.)
24 V DC
Max. rotor current
5 A
Type
1191525
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HB 645 speed controller 12/24V 5A

  • High clock frequency (approx. 20 kHz), this low-noise operation
  • High degree of efficiency through the use of power MOSFET
  • Current limit adjustable
  • Adjustable "I x R"-compensation

Technical specifications

  • Max. load 5 A
  • Heat sink temperature: 12 V/5 A: approx. 50°C; 24V/5A: approx. 75 °C
  • Current limitation: adjustable from 0.2 to 5 A
  • Speed setting: from 0% to 100%.
Product type

DC speed controller

Type

1191525

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

5 A

Dim

(L x W) 45 mm x 45 mm

Length

45 mm

Width

45 mm

Manufacturer part #

1191525

Operating voltage

12 V/DC, 24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398270 H-Tronic DC speed controller 5 A 24 V DC

Conformity certificate

Conformity certificate 1398270 H-Tronic DC speed controller 5 A 24 V DC

Description

This speed controller was developed especially for low-voltage electric motors. The main areas of application are: Continuous speed control of DC drills, model cars, wiper motors as well as for power tools. Due to the pulse width control, which works with a frequency of approx. 20 kHz, the power loss remains low even at low speeds. By using a MOSFET transistor, the output current from 0 to 5A can be continuously adjusted with a potentiometer, whereby the electronics are protected in case of sudden blocking of the motor. The adjustment range of the motor extends from complete standstill to maximum speed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)