• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPH Elektronik DLS 24/20/M Speed controller 20 A 24 V DC

Image similar
Product type
Speed controller
Output voltage (max.)
24 V DC
Max. rotor current
20 A
Type
DLS 24/20/M
Nominal voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 235.00
-13 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EPH Elektronik DLS 24/20/M Speed controller 20 A 24 V DC

  • Load-independent digital 1-quadrant transistor DC controllers

Technical specifications

  • PWM-MOSFET amplifier
Product type

Speed controller

Type

DLS 24/20/M

Nominal voltage

24 V DC

Output voltage (max.)

24 V DC

Max. rotor current

20 A

Type

35 mm rail mount

Dim

(L x W x H) 124 x 120 x 45 mm

Length

124 mm

Width

120 mm

Manufacturer part #

460A.20.0/3129

Height

45 mm

Output voltage

(Can be preselected using jumpers) max. 12 V/DC max. 24 V DC

Type

Für 35 mm Tragschiene

Operating voltage

10 - 36 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198572 EPH Elektronik DLS 24/20/M Speed controller 20 A 24 V DC

Description

Digital transistor DC regulator, not dependent on load. The nominal speed can be specified using potentiometers (10kΩ) or an external voltage 0 - 5 V/DC or 0 - 10 V/DC (can be preselected using jumpers). Current limitation is set using potentiometers. Armature voltage feedback EMF with I x R compensation.

More interesting products

(*All information is plus legal VAT)