• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® MH BUS pin contact 44423229 LAPP 10 pc(s)

Type
44423229
Manufacturer part #
44423229
Connection
Crimp
Content
10 pc(s)
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 170.00
-9 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

44423229

Manufacturer part #

44423229

Connection

Crimp

Content

10 pc(s)

Max. temperature

+125 °C

Core cross section (max.)

2.50 mm²

Core cross section (min.)

0.14 mm²

Rated surge voltage

800 V

Test current

10 A

Rated voltage

50 V

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608263 EPIC ® MH BUS pin contact 44423229 LAPP 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1608263 EPIC ® MH BUS pin contact 44423229 LAPP 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.60€ 155.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)