• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 405 Original Yellow C 13 T 05G44010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson 405 - 5.4 ml - yellow - original

  • Original Epson brand cartridge for best printouts
  • Highly durable print head

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

405

Manufacturer part #

C 13 T 05G44010

Compatible with

Epson

Colour

Yellow

Ink volume

5.4 ml

Page yield

300 Sides

Content

1 pc(s)

Factory colour

Yellow

Replaces original item

C13T05G44010

Supplies type

Ink

UKCA

yes

Description

Epson DURABrite Ultra ink is ideal for printing laser-sharp business documents. Thanks to the pigment ink, the documents are smear and water-proof and can be edited immediately with a highlighter. As it dries very quickly, this ink is predestined for double-sided printing. The cartridges are available in standard and XL size – suitable for every print requirement. The "suitcase" image on the packaging makes it quick and easy to find the ink cartridges in stores.

Lower printing costs thanks to XL ink cartridges
Benefit from the cost-effective DURABrite Ultra ink cartridges. Since these are separate individual cartridges, only the used color has to be replaced at any one time. This saves money. Print up to 1,100 pages in black and 1,100 pages in Farbe1 with XL ink cartridges. An XXL black cartridge is also available for A3 printer models – for printing up to 2,200 pages in black and white 1.

Discover the series
Our DURABrite Ultra ink delivers crisp, long-lasting documents that are smear and waterproof and can be edited immediately with a highlighter. In addition, the ink dries quickly and is thus ideal for double-sided printing.

Optimized for Epson printers
Epson inks and papers are specially developed for use with Epson printers and always provide optimum results.

Trust the original
Enjoy simple and reliable printing with Epson Original inks. We invest a lot in research and high-tech manufacturing facilities and undergo rigorous testing to provide you with the best quality.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)