• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T0715 Original Set Black, Cyan, Magenta, Yellow C13T07154511

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Ink cartridge T0715 Black, Cyan, Magenta, Yellow

  • All 4 colours in a saver pack
  • Epson brand cartridges for best printing results
  • Dries quickly and smudge proof
  • Highly durable print head

Technical specifications

  • Easy Mail Packaging (fruit-free cardboard packaging)
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T0715

Manufacturer part #

C13T07154511

Compatible with

Epson

Colour

Black

Cyan

Magenta

Yellow

Content

4 pc(s)

Screen size diagonal (inches)

24 inch

Supplies type

Ink

UKCA

yes

Description

Original refill pack for best print quality with your Epson printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.