
Highlights & Details
Epson Projector EB-1780W LCD
- ANSI lumen: 3000 ANSI lumen
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 10000 : 1
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Office projector
Classroom projector
Portable projector
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
3000 ANSI lumen
- Contrast ratio (dyn)
10000 : 1
- Image format
16:10
- Power of built-in light
206 W
- ECO bulb lifespan
7000 h
- Connections
HDMI
- Max. projection distance
0.0126 m
- ECO noise level
30 dB
- Max. operating noise
39 dB
- Dim
(W x H x D) 29.2 x 4.4 x 21.3 cm
- Width
29.2 cm
- Height
4.4 cm
- Depth
21.3 cm
- Weight
1.8 kg
- Factory colour
White
- Power consumption (ON)
252 W
- Resolution
1280 x 800 WXGA
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1846759 Epson Projector EB-1780W LCD 3000 ANSI lumen 1280 x 800 WXGA
User & Safety Instructions
User & Safety Instructions 1846759 Epson Projector EB-1780W LCD 3000 ANSI lumen 1280 x 800 WXGA
Security datasheet
Security datasheet 1846759 Epson Projector EB-1780W LCD 3000 ANSI lumen 1280 x 800 WXGA
Description
The 3LCD technology from Epson provides for an equally high white and color brightness of 3000 lumens and thus deliver an impressive picture quality and natural colors. Thanks to the True Colors technology the colors true to the original, and the contrast ratio of 10,000:1 delivers crystal-clear and sharp pictures.
Simple set-up
With the help of the automatic vertical and horizontal keystone correction, the projector can be installed almost anywhere. The wide-angle zoom lens projects large images even from short distance so much that the audience directly behind the projector can take place. The disturbing heat, the projector operation, is also to the front portion. Is an input signal is detected, the projector automatically.
Impressive Presentations
With the split-screen technology, users can two data sources simultaneously displayed alongside each other and thanks to MHL can not only high quality video and audio content from mobile devices displays, but the corresponding devices also be charged.
Ideal when you're out and about
Its handy size and the low weight make this projector an ideal travel companion. A carrying case is included in the delivery. The projector but also fits in a standard notebook bag.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















