• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 605598 RJ45 Patch cable CAT 6 S/FTP 15.00 m Black gold plated connectors 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

26

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614907 Equip 605598 RJ45 Patch cable CAT 6 S/FTP 15.00 m Black gold plated connectors 1 pc(s)

Description

AWG26250 MHzHalogen-free LSZHGold-plated plug contactsMolded kink protectionStrain reliefFlexiblePIMF (pairs individually shielded)With length imprint on the plugCOMPLIES WITH UL/CUL, ETL, TIA/EIA, 3P.

This text is machine translated.

Features

  • Equip 605598
  • Cable length 15 m.
  • Cable standard: CAT6
  • CABLE SHIELDING: S/FTP (S-STP)
  • Port 1: RJ-45
  • Port 2: RJ-45
  • Plug contact coating: Gold
  • Data transfer rate: 1000 Mbit/s.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)