• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equipotential busbar PAS-1 2765615 Phoenix Contact

Packaging type
Piece
Factory colour
Multicolour
Dim
(L x W x H) 149 x 59 x 49 mm
Weight
0.38 kg
Manufacturer part #
2765615
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

529 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Multicolour

Dim

(L x W x H) 149 x 59 x 49 mm

Weight

0.38 kg

Manufacturer part #

2765615

Content

1 pc(s)

Material

Brass

Width

59 mm

Height

49 mm

Length

149 mm

Type

PAS-1

Cross section (inflexible) (max.)

95 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788263 Equipotential busbar PAS-1 2765615 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788263 Equipotential busbar PAS-1 2765615 Phoenix Contact

Description

Equipotential busbar

More interesting products

(*All information is plus legal VAT)