• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 5568 Pro Digital Timing Light 12V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 170.00
-21 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Equus 5568 Pro Digital Timing Light 12V

  • 4 modes
  • Storage case included
  • For 2 and 4 phase engines
  • Patented Skip Circuitry Test up to 9,990 RPM

Technical specifications

Product type

Engine quick tester

Rotational speed range

240, 9990 U/min

Weight

1.3 kg

Width

23 cm

Height

8.5 cm

Length

36 cm

Power supply

12 V

Power supply (details)

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857336 Equus 5568 Pro Digital Timing Light 12V

Information

Information 857336 Equus 5568 Pro Digital Timing Light 12V

Conformity certificate

Conformity certificate 857336 Equus 5568 Pro Digital Timing Light 12V

Description

The Equus 5568 Pro Digital Timing Light 12V measures the battery charging voltage and the ignition timing, in order to determine the ignition and closing angles of a motor. It is powered via your car's battery.

Features

  • Four function digital readout and easy-to-read backlit LCD:
  • Tachometer: 249 to 9,990 RPM
  • Advance Degrees (2 and 4 cycle): 0° to 90°
  • Dwell: 0° to 180° / 2-12 cylinders
  • Voltage: 10 to 16 volts DC
  • Switches from 2-cycle to 4-cycle
  • Heavy-duty ABS/Polycarbonate shockproof housing, molded boots, built-in hand guard for protection
  • Detachable 6-foot leads with metal inductive pickup
  • One-hand Operation
  • Includes molded plastic storage case

Scope of delivery

  • High quality connection cable set

System requirements

  • Works with 12-volt negative-ground vehicles, distributor-less ignition systems, and adjustable and non-adjustable timing systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.99€ 188.98*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)