• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 6909 Threaded adapter Oil temperature gauge, Oil pressure gauge 1/4"

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

141 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal thread: 1/8 - 27 NPTF
Type

Adapter

Product type

Threaded adapter

Thread size

1/4"

Range of uses

Oil temperature gauge

Oil pressure gauge

Thread size

13.616 mm (1/4" -18 NPT)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842141 Equus 6909 Threaded adapter Oil temperature gauge, Oil pressure gauge 1/4"

Information

Information 842141 Equus 6909 Threaded adapter Oil temperature gauge, Oil pressure gauge 1/4"

Description

For Equus analogue instruments. This brass adapter is used in oil temperature gauges and pressure gauges in various vehicle models. Refer to your car service documents for the correct size.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.