• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 842109 Water/oil temperature gauge 60 - 160°C 12V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water/oil temperature gauge

  • Unobtrusive design.
  • This text is machine translated.

Technical specifications

Product type

Built-in

Resolution

20 °C

Illumination colours

Yellow

Red

Green

Operating voltage

12 V

Recess diameter

52 mm

Factory colour

Black

Functions

Water/oil temperature

Reading range

60 - 160 °C

Reading range (max.)

160 °C

Reading range (min.)

60 °C

Series

Standard

Type

Standard

Resolution

20 °C

Reading range

60 - 160 °C

Documents & Downloads

Datasheet

Datasheet 842109 Equus 842109 Water/oil temperature gauge 60 - 160°C 12V

Datasheet 842109 Equus 842109 Water/oil temperature gauge 60 - 160°C 12V

Datasheet 842109 Equus 842109 Water/oil temperature gauge 60 - 160°C 12V

User & Safety Instructions

User & Safety Instructions 842109 Equus 842109 Water/oil temperature gauge 60 - 160°C 12V

Description

This instrument can be used to monitor the coolant or engine oil temperature. It enables you to quickly determine when the engine fuels have reached their operating temperature.

Features

  • Installation Ø 52 mm
  • Complete with sensor
  • Thread: 1/8 - 27 NPTF.

Hints

Adapters 842133 and 842168 do not fit this thermometer!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

More interesting products

(*All information is plus legal VAT)