• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUD-3.5 Head-up Display Add-on

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HUD-3.5 Multi-Color Head Up Display 3.5"

  • Combined OBD2 & GPS head-up display (HUD) system
  • Multiple functions: speed, water temperature, voltage, satellite numbers, driving distance
  • 8.9 cm (3.5 inch) HD display with large font size
  • OBD2 system for cars with OBD2 interface
  • GPS system: universal design for cars, buses and trucks

Technical specifications

  • OBD 2 cable length: Approx. 1.7 m.
  • Length of the USB micro cable: Approx. 2.4 m.
Dim

(L x W x H) 91 x 53 x 25 mm

Product type

Add-on

Operating voltage

5-26 V DC

Factory colour

Black

Weight

50 g

Width

53 mm

Height

25 mm

Length

91 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522233 HUD-3.5 Head-up Display Add-on

Description

Everything in view while driving
The Head-Up-Display with its versatile functions is the perfect display system in the car, because it shows besides the speed also water temperature, voltage or path counter. Especially clever: If the desired speed is exceeded, the speed warning system switches on automatically and shows in the display that one is traveling too fast. The HUD with anti-glare is equipped with OBD2 and has a universal GPS system for cars, buses and trucks It can also switch itself on and off automatically and regulates its display brightness according to the ambient light. It is connected with a micro USB cable or an OBD cable and the non-slip base ensures that the display remains in place even at high speeds.

This text is machine translated.

Features

  • Speed unit: km/h (kilometers/hour), mph (miles/hour)
  • Speed alarm display
  • With glare shield
  • Automatic and manual brightness adjustment modes
  • Auto power on/off

Scope of delivery

  • HUD unit
  • Micro USB cable
  • OBD cable
  • Reflection film
  • Non-slip mat
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.