• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Punch shears D207 Suitable for Short, straight and figure cuts in normal steel D207-250

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade length: 42 mm
  • Maximum sheet thickness at 600 N/mm²: 1 mm
Product type

Pattern shears

Weight

490 g

Length

250 mm

Material (details)

PVC-dipped handles

Suitable for

Short, straight and figure cuts in normal steel

Type

D207 right hand cut

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821681 Erdi Punch shears D207 Suitable for Short, straight and figure cuts in normal steel D207-250

Description

For short straight and shaped cuts. D107-PVC-dipped handles.

This text is machine translated.

Features

  • For short and straight figure cut
  • Right-handed cutting.

More interesting products

(*All information is plus legal VAT)