• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Strap cutter D 122N D122N

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strap cutter D 122N

  • The lower holder prevents band ends from springing up
  • For band width up to 25 mm, band thickness up to 0.6 mm
  • Flat lower jaw easily slips under taut banding
  • Painted handles

Technical specifications

  • Length of cut: 31 mm
  • Maximum sheet thickness at 600 N/mm²:
Product type

Metal strap cutter

Weight

400 g

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417846 Erdi Strap cutter D 122N D122N

Description

Low-holder prevents the high fast the tape ends. Easy insertion of the Flat Bottom part under the crate band. For Bandwidth up to 25 mm, tape thickness up to 0.6 mm. Handles painted.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)