• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Camera shelf Compatible with (series): Ergotron StyleView trolley Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StyleView

  • Suitable for use with StyleView LCD trolley as well as with StyleView wall mounting systems
  • Load capacity (max.) 1 kg

Technical specifications

  • Microphone connection: N
  • Light connection: N
  • Display connection: Y
Product type

Camera shelf

Compatible with (series)

Ergotron StyleView trolley

Factory colour

Silver

Max. load capacity

1 kg

Width

200 mm

Depth

100 mm

Dim

(W x D) 200 mm x 100 mm

Description

Add the power of videoconferencing to a StyleView LCD cart to help create a mobile telemedicine solution. Simply install this shelf via the VESA plate and then attach a camera.

Features

  • For fixing a front-facing video or web camera above the monitor
  • Perfect for telemedicine applications
  • Stays connected to the monitor throughout the entire range of motion.
  • Easy mounting at the VESA interface. Mount can be resized to fit the monitor so that the camera can be placed directly above the top of the screen.
  • Robust metal construction
  • Easy to clean surfaces

What kind of TV & Monitor Wall Bracket Extensions are you looking for?