• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Extension Compatible with (series): Ergotron LX monitor arms Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ergotron 23cm extension for Ergotron LX arms in black

  • ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationIncreases the range by 23cmAdds another pivot point and extends flexibility

Technical specifications

Product type

Extension

Compatible with (series)

Ergotron LX monitor arms

Factory colour

Black

Weight

600 g

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585025 Ergotron Extension Compatible with (series): Ergotron LX monitor arms Black

Description

THE Ergotron extension for LX arms increases the range and extends the flexibility of your arm by 23cm.

This text is machine translated.

Hints

IMPORTANT: Adding this extension may reduce the LX arm load capacity. When used with the LX tabletop support arm, the load capacity is reduced to 8.1 kg; when used with the LX HD wall mounting swivel arm, the weight capacity is reduced to 16.4 kg.

System requirements

  • Ergotron LX Desk Mount Arm (45-241-026)
  • Ergotron LX arm for wall mounting (45-243-026)
  • Ergotron LX Desk Mount Arm High Column (45-295-026)
  • Ergotron LX keyboard mount as wall bracket (45-246-026)

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)