• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional AV device wall mount in drawer Compatible with (series): Universal Matt black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-SAV-010 Sliding AV Storage Panel Black

  • Hides equipment for a cleaner look.
  • Folding design: hides STB/DVD players out of sight
  • Easily adjusts to fit most media boxes
  • Quick-release tie holds your player firmly.
  • Heavy-duty steel construction: provides extra strength and durability
  • Material: Steel
  • Surface finish: Powder coating
  • Wall-mounted

Technical specifications

Product type

AV device wall mount in drawer

Compatible with (series)

Universal

Factory colour

Matt black

Max. load capacity

10 kg

Weight

4.52 kg

Width

23 mm

Height

582 mm

Depth

608 mm

Dim

(W x H x D) 23 x 582 x 608 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986498 SpeaKa Professional AV device wall mount in drawer Compatible with (series): Universal Matt black

User & Safety Instructions 2986498 SpeaKa Professional AV device wall mount in drawer Compatible with (series): Universal Matt black

Description

Features

  • Load capacity: 10 kg

Scope of delivery

  • A x AV Storage Panel
  • B x Cable Tie
  • C x Sliding Nut
  • D x Pan Head Screw With Cross Recess
  • E x Cross Recessed Pan Head Tapping Screw
  • F x Plastic Expansion Anchor
  • Operating Manual
  • Safety Data sheet

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)