• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional VESA adapter Compatible with (series): Universal Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional VESA Adapter Kit

  • Enables the mounting of monitors without VESA on a VESA monitor bracket
  • Adjustable bracket arms for Vielahl Monitor-Gro of different sizes and shapes
  • Suitable for all screens with a thickness of 25.5 to 45.5 mm
  • Suitable for each bracket with 75 x 75 mm and 100 x 100 mm VESA standard
  • Ideal for use in, for example, iMac monitors

Technical specifications

Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Black

Max. load capacity

8 kg

Material (details)

Steel/plastic

Weight

0.66 kg

Width

375 mm

Height

375 mm

Depth

40 mm

Dim

(W x H x D) 375 x 375 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1496530 SpeaKa Professional VESA adapter Compatible with (series): Universal Black

Information

Information 1496530 SpeaKa Professional VESA adapter Compatible with (series): Universal Black

Information 1496530 SpeaKa Professional VESA adapter Compatible with (series): Universal Black

Description

Small monitor and TV mounts usually have the VESA perforated pattern 75x75 mm and 100x100 mm, which you use to mount the monitor to the bracket. However, if the VESA hole pattern is missing on the monitor, it cannot be attached to a universal bracket. Often, an expensive manufacturer's holder must be used here.With the VESA adapter kit you can now mount monitors on a VESA mount without VESA. Simply attach the Adapter Kit arms to the holder and clip the monitor in between. The monitor holds so firmly at the bracket - even with large tilt and swivel areas.Four adjustable mounting positionsThe Adapter Kit arms can be mounted in four different positions so that the VESA adapter kit fits also for a wide range of monitor sizes and shapes. This ensures that you can securely attach your monitor to the monitor holder.Also perfect for TVs Use the VESA adapter kit also for most smaller two-TV sets. Simply pay attention to the matching VESA standard.

This text is machine translated.

Scope of delivery

  • 4x VESA Adapter Kit Arm
  • 4 x monitor recording
  • 4x decorative cover
  • 8x nuts
  • 8x M4x12 screw
  • 4x M6x40 screw
  • 4x M6x60 screw
  • 4x M6x80 screw
  • 8x D4 washer
  • Spanners
  • Installation manual.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)