• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Neo-Flex® Monitor wall mount 1 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelling

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergotron NEO-FLEX LCD wall bracket

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")
  • Load capacity (max.) 7.2 kg

Technical specifications

Product type

Monitor wall mount

Suitable for

38,1 cm (15") - 68,6 cm (27")

Add-on displays

1 Display(s)

Holder type

Tiltable

Swivelling

Swivelling

Features

Constant force technology

No

Max. load capacity

7.2 kg

No

75 x 75 mm

100 x 100 mm

Rotation

90°

Tilt range (bottom)

-20°

Tilt range (top)

+15°

Swivel range (left)

35°

Swivel range (right)

35°

Width

110 mm

Height

359 mm

Depth

89 mm

Factory colour

Black

Weight

2280 g

Dim

(W x H x D) 110 x 359 x 89 mm

Suitable for

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

Show more
Material

Metal

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 786203 Ergotron Neo-Flex® Monitor wall mount 1 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelling

Description

You can expand the flexibility of your display for many times. With the help of the tried-and-tested CF™ Constant Force lift and pivot technology bring your display with just one finger touch in the correct position. To ensure easy vertical adjustment of 13 cm combined with tilt, rotate and portrait/landscape function allow optimum viewing angle settings for everyone.

- Perfectly designed for clinics, laboratories, manufacturing halls, airports and other areas of applications with limited space
- 13 cm continuous height adjustment for more ergonomics
- By rotary/tilting function higher viewing comfort with minimal reflections
- Can be combined with ergotron aluminum profile rails and round towers
- Slim profile: less than 10 cm, disconnect the wall and the display.

This text is machine translated.

Features

  • Load bearing capacity: 7.2 kg.
  • Swivel function: 70°
  • 35° inclination function:
  • Rotation: 90°
  • Height adjustment: 130 mm
  • Vesa mounting: 75 or 100 mm
  • Pivot function.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)