• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0102WDLF35 Soldering tip Round Tip size 3.50 mm Tip length 30.5 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • LötspitzenØ: 3.5 mm
Tip shape

Round

Product type

Soldering tip

Compatible with

ERSA

Compatible with

i-CON soldering station

Type

0102WDLF35

Compatible with (details)

i-CON

Tip size

3.50 mm

Tip length

30.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202343 Ersa 0102WDLF35 Soldering tip Round Tip size 3.50 mm Tip length 30.5 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)