
Number
Technical specifications
- Tip shape
Pencil-shaped, ERSADUR
- Product type
Soldering tip
- Compatible with
ERSA
- Compatible with
Digital 2000A soldering station
Micro-Con 60 soldering station
Twin 80 A soldering station
- Type
0832BDLF
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO Tool soldering iron)
RDS 80
MS 60 CT
Soldering iron for Multi-TC and Multi-Sprint
- Tip size
1 mm
- (Ø)
1.0 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 588302 Ersa 0832BDLF Soldering tip Pencil-shaped, ERSADUR Tip size 1 mm Content 1 pc(s)






