• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0832FDLF Soldering tip Bevelled Tip size 2 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Tip shape

Bevelled

Product type

Soldering tip

Compatible with

ERSA

Compatible with

Digital 2000A soldering station

Type

0832FDLF

Compatible with (details)

ERSADUR

Tip size

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202441 Ersa 0832FDLF Soldering tip Bevelled Tip size 2 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)