• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0832WD Soldering tip Chisel-shaped, curved Tip size 2.5 mm Tip length 50 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • LötspitzenØ 2.50 mm
Tip shape

Chisel-shaped, curved

Product type

Soldering tip

Compatible with

ERSA

Compatible with

Digital 2000A soldering station

Type

0832WD

Tip size

2.5 mm

Tip length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202464 Ersa 0832WD Soldering tip Chisel-shaped, curved Tip size 2.5 mm Tip length 50 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)