• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0842YD Soldering tip Chisel-shaped, ERSADUR Tip size 1.6 mm Tip length 37.5 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LötspitzenØ 1.60 mm
Tip shape

Chisel-shaped, ERSADUR

Product type

Soldering tip

Compatible with

ERSA

Compatible with

Digital 2000A soldering station

Type

0842YD

Tip size

1.6 mm

Tip length

37.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202487 Ersa 0842YD Soldering tip Chisel-shaped, ERSADUR Tip size 1.6 mm Tip length 37.5 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)