• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0A45 Soldering iron holder (L x W) 188 mm x 105 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron holder

Dim

(L x W) 188 mm x 105 mm

Weight

0.392 kg

Width

105 mm

Length

188 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202501 Ersa 0A45 Soldering iron holder (L x W) 188 mm x 105 mm

Description

Stand with viscose sponge (0003B) for soldering tips with a very large body. Also suitable for i-Tool with large tips e.g. 0102ZDLF or from 0102CDLF100:

This text is machine translated.

More interesting products

(*All information is plus legal VAT)