
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Tip shape
Pencil-shaped, elongated
- Product type
Soldering tip
- Compatible with
ERSA
- Compatible with
Digital 2000A soldering station
- Type
842 UD LF
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO Tool soldering iron)
MS 60 CT
Soldering iron for Multi-TC and Multi-Sprint
- Tip size
0.4 mm
- (Ø)
0.4 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 588485 Ersa 842 UD LF Soldering tip Pencil-shaped, elongated Tip size 0.4 mm Content 1 pc(s)
Description
Solder tip for use in continuous operation, for high soldering quality. With electroplated iron coating and additional chrome coating to protect against corrosion and oxidation. Excellent heat transfer between heating element and soldering iron, preventing overloading and premature wear. Now also available in an LF (lead-free) version, designed for higher soldering temperatures and a longer service life.
Features
- With increased thermal conductivity.










