• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESB62NP-IP/110-240V Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shading actuator IP

  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Design of surface: Matt
  • Colour: Blue
Product type

Window blinds/shutter actuator

Series

Eltako

Apple HomeKit

IP20

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Hub

Not required, optional for remote access

n.rel.

Functions

Shading element

Flush mounted (plaster)

Blue

TRUE

Other

Other

0.8 W

1

TRUE

TRUE

FALSE

TRUE

Thermoplastic

Plastic

Other

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

Matt

IP20

FALSE

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636073 ESB62NP-IP/110-240V Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

User & Safety Instructions

User & Safety Instructions 2636073 ESB62NP-IP/110-240V Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

Description

Shading actuator 1+1 NO 4A/250V AC, not isolated, for a shading element motor 230V AC. Standby loss of only 0.9 watt. For panel mounting. 49x51mm, 25mm deep. The terminals are plug-in terminals for conductor cross-sections from 0.2mm² to 2.5mm². Contact switching in zero crossing to protect the contacts. Supply, switching and control voltage locally 110-240V. When the supply voltage fails, a defined shutdown is performed. Most modern hybrid technology combines the advantages of wear-free electronic control with the high output of special relays. With control input for a mains voltage control button that may have been installed before. A glow lamp current is not permitted. This actuator is Apple certified and can therefore be learned in Apple home kit.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)