
1/2
Image similar



AL-WAK5-2/S370
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
Customisable
4+PE
2.00 m
PUR
60 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
CuSn
Gold plated
0.34 mm²
IP67/IP69K
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
-30 °C
+90 °C
Screw-on
8045034
1 pc(s)
Yes
Datasheet 715626 Escha 8045034 AL-WAK5-2/S370
User & Safety Instructions 715626 Escha 8045034 AL-WAK5-2/S370