1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AL-WAS8-5/S370
Sensor/actuator cable
Sensor connector
M12 plug, straight
Cable, open end
8
5.0 m
PUR
30 V
2.0 A
2 A
5.90 mm
0.25 mm²
M12
M12
A
CuZn
Gold plated
Halogen-free
-40 °C
+90 °C
8046910
1 pc(s)
5.90 mm
Datasheet 3553426 Escha 8046910 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3553426 Escha 8046910 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 8 1 pc(s)