
Escha 8046932 AL-WAK8-2-AL-WAS8/S370
Number
Highlights & Details
Escha 8046932 AL-WAK8-2-AL-WAS8/S370
Our service for you
Technical specifications
- Type
AL-WAK8-2-AL-WAS8/S370
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Gold plated
- max. cross section
0.25 mm²
IP67/IP69K
- Features
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
+ LED
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
8046932
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 719432 Escha 8046932 AL-WAK8-2-AL-WAS8/S370
User & Safety Instructions
User & Safety Instructions 719432 Escha 8046932 AL-WAK8-2-AL-WAS8/S370






